Part Details for MCDD78PG4C7PT2K/AA-15 by Amphenol Positronic
Overview of MCDD78PG4C7PT2K/AA-15 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCDD78PG4C7PT2K/AA-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-MCDD78PG4C7PT2K/AA-15-ND
|
DigiKey | MACH-D D-SUB MALE CONNECTOR 78P Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$982.3960 / $1,071.0300 | Buy Now |
DISTI #
276-MCDD78PG4C7PT215
|
Mouser Electronics | D-Sub High Density Connectors DSUB MACH-D 78M PCB RA G50 NIC RoHS: Compliant | 0 |
|
$1,719.6400 | Order Now |
DISTI #
POSMCDD78PG4C7PT2K/AA-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMCDD78PG4C7PT2K/AA-15
|
Interstate Connecting Components | 0 |
|
Buy Now |