Part Details for MCEMR-04-T by SPC Multicomp
Overview of MCEMR-04-T by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MCEMR-04-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1524007
|
element14 Asia-Pacific | SWITCH, DIL, SMD, 4WAY, SPST RoHS: Compliant Min Qty: 1 Container: Each | 168472 |
|
$0.7207 / $1.3404 | Buy Now |
Part Details for MCEMR-04-T
MCEMR-04-T CAD Models
MCEMR-04-T Part Data Attributes
|
MCEMR-04-T
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCEMR-04-T
SPC Multicomp
Switch, 0.025A, 24VDC, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.015 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | SLIDE | |
Additional Feature | UL APPROVED,ROHS COMPLIANT | |
Body Breadth | 7.0612 mm | |
Body Color | BLACK | |
Body Height | 3.4036 mm | |
Body Length or Diameter | 10.0584 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Terminal Material | BRASS | |
Termination Type | SOLDER |