Part Details for MCEUC1-20-NONCP by SPC Multicomp
Overview of MCEUC1-20-NONCP by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCEUC1-20-NONCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8178
|
Newark | Modular Contactor, Spst-No/Nc, 20A, 230V, Load Current Inductive:9A, Relay Mounting:Din Rail, Operating Voltage:240Vac, Contact Configuration:Spst-No, Spst-Nc, No. Of Poles:2 Pole, Switching Power Ac3:-, Switching Current Ac1:20A, Rohs Compliant: Yes |Multicomp MCEUC1-20-NONCP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0100 / $40.4200 | Buy Now |