Part Details for MCEXT15V15WC1 by SPC Multicomp
Overview of MCEXT15V15WC1 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCEXT15V15WC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T2167
|
Newark | Adaptor, Ac-Dc, 15V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Multicomp MCEXT15V15WC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |