-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8505
|
Newark | Common Mode Choke, Multilayer, 90 Ohm, Dc Current Rating:150Ma, Inductance:-, Product Range:Mcf Series, Impedance:90Ohm, Product Length:1.25Mm, Product Width:1Mm, Product Height:0.57Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden MCF12102H900-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCF12102H900-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCF12102H900-T
TAIYO YUDEN
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 2.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.55 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 1.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | Tape, Embossed | |
Rated Current | 0.15 A | |
Rated Voltage | 5 V | |
Width | 1 mm |