Part Details for MCF51AC128CVFUE by NXP Semiconductors
Overview of MCF51AC128CVFUE by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCF51AC128CVFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3948
|
Newark | Mcf51Ac 32-Bit Mcu, Coldfire V1 Core, 128Kb Flash, 50Mhz, Qfp 64/ Tray Rohs Compliant: Yes |Nxp MCF51AC128CVFUE Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $8.9900 | Buy Now |
DISTI #
MCF51AC128CVFUE-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64QFP Min Qty: 420 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.5648 | Buy Now |
DISTI #
MCF51AC128CVFUE
|
Avnet Americas | MCU 32-bit MCF51AC ColdFire RISC 128KB Flash 3.3V/5V 64-Pin PQFP Tray - Trays (Alt: MCF51AC128CVFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.9574 / $9.1767 | Buy Now |
DISTI #
841-MCF51AC128CVFUE
|
Mouser Electronics | 32-bit Microcontrollers - MCU 128KFLASH 16KRAM NO CAN RoHS: Compliant | 0 |
|
$10.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$8.0300 | Buy Now |
DISTI #
MCF51AC128CVFUE
|
Avnet Americas | MCU 32-bit MCF51AC ColdFire RISC 128KB Flash 3.3V/5V 64-Pin PQFP Tray - Trays (Alt: MCF51AC128CVFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.9574 / $9.1767 | Buy Now |
DISTI #
MCF51AC128CVFUE
|
Avnet Silica | MCU 32-bit MCF51AC ColdFire RISC 128KB Flash 3.3V/5V 64-Pin PQFP Tray (Alt: MCF51AC128CVFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 81 |
|
RFQ |
Part Details for MCF51AC128CVFUE
MCF51AC128CVFUE CAD Models
MCF51AC128CVFUE Part Data Attributes:
|
MCF51AC128CVFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF51AC128CVFUE
NXP Semiconductors
32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, LEAD FREE, QFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 50.33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |