Part Details for MCF51AC256ACPUE by NXP Semiconductors
Overview of MCF51AC256ACPUE by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for MCF51AC256ACPUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6529
|
Newark | Mcu, 32Bit, Coldfire V1, 50.33Mhz, Lqfp, Product Range:Coldfire V1 Family Mcf51Ac Series Microcontrollers, Architecture:Coldfire V1, No. Of Bits:32Bit, Cpu Speed:50.33Mhz, Program Memory Size:256Kb, Ram Memory Size:32Kb, No. Of Rohs Compliant: Yes |Nxp MCF51AC256ACPUE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.9100 / $19.8100 | Buy Now |
DISTI #
MCF51AC256ACPUE-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
800 In Stock |
|
$11.5805 / $17.2600 | Buy Now |
DISTI #
MCF51AC256ACPUE
|
Avnet Americas | MCU 32-bit MCF51AC ColdFire RISC 256KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MCF51AC256ACPUE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.6348 / $9.9088 | Buy Now |
DISTI #
841-MCF51AC256ACPUE
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256K FLASH, 32K RAM CAN RoHS: Compliant | 790 |
|
$11.6600 / $17.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$8.8500 | Buy Now |
DISTI #
79931765
|
Verical | MCU 32-bit ColdFire RISC 256KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2347 | Americas - 1600 |
|
$11.1125 / $18.8750 | Buy Now |
DISTI #
MCF51AC256ACPUE
|
Avnet Americas | MCU 32-bit MCF51AC ColdFire RISC 256KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MCF51AC256ACPUE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.6348 / $9.9088 | Buy Now |
DISTI #
MCF51AC256ACPUE
|
Avnet Silica | MCU 32-bit MCF51AC ColdFire RISC 256KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: MCF51AC256ACPUE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | Silica - 640 |
|
Buy Now | |
DISTI #
MCF51AC256ACPUE
|
EBV Elektronik | MCU 32-bit MCF51AC ColdFire RISC 256KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: MCF51AC256ACPUE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 1 Days | EBV - 480 |
|
Buy Now | |
DISTI #
2453530
|
element14 Asia-Pacific | MCU, 32BIT, COLDFIRE V1, 50.33MHZ, LQFP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.6451 / $17.3089 | Buy Now |
Part Details for MCF51AC256ACPUE
MCF51AC256ACPUE CAD Models
MCF51AC256ACPUE Part Data Attributes:
|
MCF51AC256ACPUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF51AC256ACPUE
NXP Semiconductors
32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MS-026BCD, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50.33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MCF51AC256ACPUE
This table gives cross-reference parts and alternative options found for MCF51AC256ACPUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF51AC256ACPUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF51AC256ACPUE | 32-BIT, FLASH, 50.33 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MS-026BCD, LQFP-64 | Rochester Electronics LLC | MCF51AC256ACPUE vs MCF51AC256ACPUE |
MCF51AC256ACPUE | MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 64 | Freescale Semiconductor | MCF51AC256ACPUE vs MCF51AC256ACPUE |