Part Details for MCF51JE256CML by Freescale Semiconductor
Overview of MCF51JE256CML by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MCF51JE256CML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MCF51JE256CML-ND
|
DigiKey | IC MCU 32B 256KB FLASH 104MAPBGA Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
717 In Stock |
|
$8.3300 | Buy Now |
|
Rochester Electronics | Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50.33MHz PBGA104 RoHS: Compliant Status: Obsolete Min Qty: 1 | 717 |
|
$7.1500 / $8.4100 | Buy Now |
Part Details for MCF51JE256CML
MCF51JE256CML CAD Models
MCF51JE256CML Part Data Attributes
|
MCF51JE256CML
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF51JE256CML
Freescale Semiconductor
32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PBGA104, 10 X 10 MM, ROHS COMPLIANT, MAPBGA-104
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MAPBGA-104 | |
Pin Count | 104 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B104 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 72 | |
Number of Terminals | 104 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA104,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.52 mm | |
Speed | 50.33 MHz | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |