Part Details for MCF51JF64VHS by NXP Semiconductors
Overview of MCF51JF64VHS by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCF51JF64VHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W4682
|
Newark | Mcf51Jx 32-Bit Mcu, Coldfire V1 Core, 64Kb Flash, 50Mhz, Mapbga 44/ Tray Rohs Compliant: Yes |Nxp MCF51JF64VHS RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 | Buy Now |
DISTI #
568-14306-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
490 In Stock |
|
$3.7065 / $6.2700 | Buy Now |
DISTI #
MCF51JF64VHS
|
Avnet Americas | MCU 32-bit MCF51JF ColdFire RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin QFN - Trays (Alt: MCF51JF64VHS) RoHS: Compliant Min Qty: 85 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 3378 Partner Stock |
|
$3.6828 / $4.2471 | Buy Now |
DISTI #
MCF51JF64VHS
|
Avnet Americas | MCU 32-bit MCF51JF ColdFire RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin QFN - Trays (Alt: MCF51JF64VHS) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.2617 | Buy Now |
DISTI #
841-MCF51JF64VHS
|
Mouser Electronics | 32-bit Microcontrollers - MCU COLDFIRE V1 64KFLASH RoHS: Compliant | 0 |
|
$3.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$3.7100 | Buy Now |
|
Rochester Electronics | MCF51Jx 32-bit MCU, ColdFire V1 core, 64KB Flash, 50MHz, MAPBGA 44 RoHS: Compliant Status: Active Min Qty: 1 | 490 |
|
$3.6800 / $4.3200 | Buy Now |
Part Details for MCF51JF64VHS
MCF51JF64VHS CAD Models
MCF51JF64VHS Part Data Attributes
|
MCF51JF64VHS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF51JF64VHS
NXP Semiconductors
FLASH, 50MHz, MICROCONTROLLER, QCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5 X 5 MM, QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 11 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | SLGA44,8X8,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.98 mm | |
Speed | 50 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |