-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC1446
|
Newark | Mcf51Qe 32-Bit Mcu, Coldfire V1 Core, 128Kb Flash, 50Mhz, Qfp 80 Rohs Compliant: Yes |Nxp MCF51QE128CLK Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7400 / $7.7800 | Buy Now |
DISTI #
MCF51QE128CLK-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 80LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2700 In Stock |
|
$8.8939 / $13.2600 | Buy Now |
DISTI #
MCF51QE128CLK
|
Avnet Americas | MCU 32-bit MCF51QE ColdFire RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray - Trays (Alt: MCF51QE128CLK) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.7403 / $7.7730 | Buy Now |
DISTI #
841-MCF51QE128CLK
|
Mouser Electronics | 32-bit Microcontrollers - MCU Flexis Series 32 Bit 128K FLASH RoHS: Compliant | 1341 |
|
$7.8400 / $10.5500 | Buy Now |
|
Future Electronics | Coldfire V1 MCU IC 32-Bit Single-Core 50MHz 128KB (128K x 8) FLASH 80-LQFP (14x1 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 450 Container: Tray | 0Tray |
|
$8.7200 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
MCF51QE128CLK
|
Avnet Americas | MCU 32-bit MCF51QE ColdFire RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray - Trays (Alt: MCF51QE128CLK) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.7403 / $7.7730 | Buy Now |
DISTI #
MCF51QE128CLK
|
Avnet Americas | MCU 32-bit MCF51QE ColdFire RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray - Trays (Alt: MCF51QE128CLK) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.7403 / $7.7730 | Buy Now |
DISTI #
MCF51QE128CLK
|
Avnet Silica | MCU 32-bit MCF51QE ColdFire RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray (Alt: MCF51QE128CLK) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | Silica - 180 |
|
Buy Now | |
DISTI #
MCF51QE128CLK
|
Avnet Silica | MCU 32-bit MCF51QE ColdFire RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray (Alt: MCF51QE128CLK) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCF51QE128CLK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF51QE128CLK
NXP Semiconductors
32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50.33 MHz | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MCF51QE128CLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF51QE128CLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF51QE128CLH | MCF51QE 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 | Freescale Semiconductor | MCF51QE128CLK vs MCF51QE128CLH |
MCF51QE128CLK | MCF51QE 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 | Freescale Semiconductor | MCF51QE128CLK vs MCF51QE128CLK |
MCF51QE128CLH | 32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MCF51QE128CLK vs MCF51QE128CLH |