Part Details for MCF51QM32VHS by NXP Semiconductors
Overview of MCF51QM32VHS by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF51QM32VHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W4695
|
Newark | Mcf51Qx 32-Bit Mcu, Coldfire V1 Core, 32Kb Flash, 50Mhz, Mapbga 44/ Tray Rohs Compliant: Yes |Nxp MCF51QM32VHS Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 | Buy Now |
DISTI #
2156-MCF51QM32VHS-954-ND
|
DigiKey | MCF51QX 32-BIT MCU, COLDFIRE V1 Min Qty: 81 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
490 In Stock |
|
$3.7200 | Buy Now |
DISTI #
MCF51QM32VHS-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 44MAPLGA Min Qty: 2450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6230 | Buy Now |
DISTI #
MCF51QM32VHS
|
Avnet Americas | MCU 32-bit MCF51QM ColdFire RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin QFN - Trays (Alt: MCF51QM32VHS) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.8613 / $3.2834 | Buy Now |
DISTI #
841-MCF51QM32VHS
|
Mouser Electronics | 32-bit Microcontrollers - MCU COLDFIREV1 32K FLASH RoHS: Compliant | 0 |
|
$3.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.9400 | Buy Now |
|
Rochester Electronics | MCF51Qx 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, MAPBGA 44 RoHS: Compliant Status: Active Min Qty: 1 | 490 |
|
$3.2000 / $3.7600 | Buy Now |
DISTI #
MCF51QM32VHS
|
Avnet Silica | MCU 32-bit MCF51QM ColdFire RISC 32KB Flash 1.8V/2.5V/3.3V 44-Pin QFN (Alt: MCF51QM32VHS) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 490 |
|
RFQ |
Part Details for MCF51QM32VHS
MCF51QM32VHS CAD Models
MCF51QM32VHS Part Data Attributes
|
MCF51QM32VHS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF51QM32VHS
NXP Semiconductors
FLASH, 50MHz, MICROCONTROLLER, QCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5 X 5 MM, QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 11 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | SLGA44,8X8,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.98 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |