Part Details for MCF52100CVM80 by NXP Semiconductors
Overview of MCF52100CVM80 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Motor control systems
Price & Stock for MCF52100CVM80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8472
|
Newark | Mcf52100Cvm80 Rohs Compliant: Yes |Nxp MCF52100CVM80 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 | Buy Now |
DISTI #
2832-MCF52100CVM80-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 81MAPBGA Min Qty: 25 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
212 In Stock |
|
$22.9016 | Buy Now |
|
Flip Electronics | Stock, ship today | 1045 |
|
$17.1700 | RFQ |
Part Details for MCF52100CVM80
MCF52100CVM80 CAD Models
MCF52100CVM80 Part Data Attributes
|
MCF52100CVM80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52100CVM80
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B81 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA81,9X9,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |