Part Details for MCF52110CAE66 by NXP Semiconductors
Overview of MCF52110CAE66 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCF52110CAE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8473
|
Newark | Mcf521Xx 32-Bit Mcu, Coldfire V2 Core, 128Kb Flash, 66Mhz, Qfp 64/ Tray Rohs Compliant: Yes |Nxp MCF52110CAE66 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2200 | Buy Now |
DISTI #
MCF52110CAE66
|
Avnet Americas | MCU 32-bit MCF5211x ColdFire RISC 128KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: MCF52110CAE66) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 60 Partner Stock |
|
$7.4896 / $8.6372 | Buy Now |
|
Rochester Electronics | KIRIN0 WITHOUT USB RoHS: Compliant Status: Obsolete Min Qty: 1 | 60 |
|
$7.4900 / $8.8100 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 128KB FLASH 64LQFP / Coldfire V2 series Microcontroller IC 32-Bit Single-Core 66MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) | 535 |
|
$94.2030 / $112.3190 | Buy Now |
Part Details for MCF52110CAE66
MCF52110CAE66 CAD Models
MCF52110CAE66 Part Data Attributes
|
MCF52110CAE66
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52110CAE66
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |