Part Details for MCF5213CAF66 by NXP Semiconductors
Overview of MCF5213CAF66 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5213CAF66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4809
|
Newark | Microcontroller Mcu, 32 Bit, Coldfire V2, 66Mhz, Lqfp-100, Product Range:Coldfire V2 Family Mcf521X Series Microcontrollers, Device Core:Coldfire V2, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Nxp MCF5213CAF66 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5500 | Buy Now |
DISTI #
MCF5213CAF66-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$18.5515 / $27.4500 | Buy Now |
DISTI #
MCF5213CAF66
|
Avnet Americas | MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: MCF5213CAF66) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$15.1840 / $17.5106 | Buy Now |
DISTI #
841-MCF5213CAF66
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCF5213 KIRIN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MCF521x Series 256 kB Flash 32 kB RAM ColdFire 32-Bit Microcontroller -LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$17.1700 / $18.0300 | Buy Now |
DISTI #
MCF5213CAF66
|
Avnet Americas | MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: MCF5213CAF66) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$15.1840 / $17.5106 | Buy Now |
DISTI #
MCF5213CAF66
|
Avnet Americas | MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: MCF5213CAF66) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$15.1840 / $17.5106 | Buy Now |
DISTI #
MCF5213CAF66
|
Avnet Silica | MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray (Alt: MCF5213CAF66) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF5213CAF66
|
EBV Elektronik | MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP Tray (Alt: MCF5213CAF66) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1165848
|
element14 Asia-Pacific | MCU, 32BIT, COLDFIRE V2, 66MHZ, LQFP-100 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.9309 / $27.4380 | Buy Now |
Part Details for MCF5213CAF66
MCF5213CAF66 CAD Models
MCF5213CAF66 Part Data Attributes
|
MCF5213CAF66
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5213CAF66
NXP Semiconductors
32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, 0.50 PITCH, ROHS COMPLIANT, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF5213CAF66
This table gives cross-reference parts and alternative options found for MCF5213CAF66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5213CAF66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91M40400-25AI | RISC Microcontroller, 32-Bit, ARM7 CPU, 25MHz, CMOS, PQFP100, TQFP-100 | Atmel Corporation | MCF5213CAF66 vs AT91M40400-25AI |