Part Details for MCF5213CAF66R by NXP Semiconductors
Overview of MCF5213CAF66R by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5213CAF66R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3337
|
Newark | Mcf5213 Kirin/Reel Rohs Compliant: Yes |Nxp MCF5213CAF66R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6600 | Buy Now |
DISTI #
MCF5213CAF66R-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$18.4896 | Buy Now |
DISTI #
MCF5213CAF66R
|
Avnet Americas | MCU 32-Bit MCF5213 ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: MCF5213CAF66R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$14.9391 / $17.1433 | Buy Now |
DISTI #
841-MCF5213CAF66R
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCF5213 KIRIN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$16.3300 | Buy Now |
DISTI #
MCF5213CAF66R
|
Avnet Americas | MCU 32-Bit MCF5213 ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: MCF5213CAF66R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$14.9391 / $17.1433 | Buy Now |
DISTI #
MCF5213CAF66R
|
Avnet Americas | MCU 32-Bit MCF5213 ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: MCF5213CAF66R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$14.9391 / $17.1433 | Buy Now |
DISTI #
MCF5213CAF66R
|
Avnet Silica | MCU 32-Bit MCF5213 ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP T/R (Alt: MCF5213CAF66R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF5213CAF66R
|
EBV Elektronik | MCU 32-Bit MCF5213 ColdFire RISC 256KB Flash 3.3V 100-Pin LQFP T/R (Alt: MCF5213CAF66R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF5213CAF66R
MCF5213CAF66R CAD Models
MCF5213CAF66R Part Data Attributes
|
MCF5213CAF66R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5213CAF66R
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF5213CAF66R
This table gives cross-reference parts and alternative options found for MCF5213CAF66R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5213CAF66R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91M40400-25AI | RISC Microcontroller, 32-Bit, ARM7 CPU, 25MHz, CMOS, PQFP100, TQFP-100 | Atmel Corporation | MCF5213CAF66R vs AT91M40400-25AI |