Part Details for MCF5213LCVM80 by NXP Semiconductors
Overview of MCF5213LCVM80 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5213LCVM80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4812
|
Newark | 32-Bit Microcontroller Ic, Product Range:Coldfire V2 Family Mcf521X Series Microcontrollers, Device Core:Coldfire V2, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:81Pins Rohs Compliant: Yes |Nxp MCF5213LCVM80 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3100 | Buy Now |
DISTI #
MCF5213LCVM80-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 81MAPBGA Min Qty: 1200 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$19.2117 | Buy Now |
DISTI #
MCF5213LCVM80
|
Avnet Americas | MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 81-Pin MAPBGA Tray - Trays (Alt: MCF5213LCVM80) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$15.5226 / $17.8128 | Buy Now |
DISTI #
841-MCF5213LCVM80
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCF5213 KIRIN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0Tray |
|
$16.9700 | Buy Now |
DISTI #
MCF5213LCVM80
|
Avnet Americas | MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 81-Pin MAPBGA Tray - Trays (Alt: MCF5213LCVM80) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$15.5226 / $17.8128 | Buy Now |
DISTI #
MCF5213LCVM80
|
Avnet Silica | MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 81-Pin MAPBGA Tray (Alt: MCF5213LCVM80) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF5213LCVM80
|
EBV Elektronik | MCU 32-bit MCF521x ColdFire RISC 256KB Flash 3.3V 81-Pin MAPBGA Tray (Alt: MCF5213LCVM80) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 2 Weeks, 1 Days | EBV - 1200 |
|
Buy Now |
Part Details for MCF5213LCVM80
MCF5213LCVM80 CAD Models
MCF5213LCVM80 Part Data Attributes:
|
MCF5213LCVM80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5213LCVM80
NXP Semiconductors
32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA81
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1 MM PITCH, PLASTIC, ROHS COMPLIANT, BGA-81 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B81 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 44 | |
Number of Terminals | 81 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF5213LCVM80
This table gives cross-reference parts and alternative options found for MCF5213LCVM80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5213LCVM80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5213LCVM66 | MCF5213 KIRIN | Freescale Semiconductor | MCF5213LCVM80 vs MCF5213LCVM66 |
MCF5213LCVM66 | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PBGA81 | NXP Semiconductors | MCF5213LCVM80 vs MCF5213LCVM66 |