Part Details for MCF52210CVM80 by Freescale Semiconductor
Overview of MCF52210CVM80 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCF52210CVM80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MCF522XX 32-bit MCU, ColdFire V2 core, 64KB Flash, 80MHz, MAPBGA 81 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2129 |
|
$9.9100 / $11.6600 | Buy Now |
Part Details for MCF52210CVM80
MCF52210CVM80 CAD Models
MCF52210CVM80 Part Data Attributes:
|
MCF52210CVM80
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF52210CVM80
Freescale Semiconductor
MCF522XX 32-bit MCU, ColdFire V2 core, 64KB Flash, 80MHz, MAPBGA 81
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 10 X 10 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-81 | |
Pin Count | 81 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B81 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 81 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA81,9X9,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52210CVM80
This table gives cross-reference parts and alternative options found for MCF52210CVM80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52210CVM80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52210CVM80 | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA81 | NXP Semiconductors | MCF52210CVM80 vs MCF52210CVM80 |
MCF52210CVM80 | 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PBGA81, 10 X 10 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-81 | Rochester Electronics LLC | MCF52210CVM80 vs MCF52210CVM80 |