Part Details for MCF52211CAE66 by NXP Semiconductors
Overview of MCF52211CAE66 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF52211CAE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC1450
|
Newark | Mcf522Xx 32-Bit Mcu, Coldfire V2 Core, 128Kb Flash, 66Mhz, Qfp 64 Rohs Compliant: Yes |Nxp MCF52211CAE66 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7200 / $9.3200 | Buy Now |
|
Chip1Cloud | ColdFire Microcontroller | IC MCU 32BIT 128KB FLASH 64LQFP | 9700 |
|
RFQ | |
DISTI #
1499755
|
element14 Asia-Pacific | MCU, 32BIT, COLDFIRE V2, 66MHZ, LQFP-64 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.1847 / $18.2734 | Buy Now |
DISTI #
1499755
|
Farnell | MCU, 32BIT, COLDFIRE V2, 66MHZ, LQFP-64 RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$3.3941 / $5.0288 | Buy Now |
|
Flip Electronics | Stock, ship today | 257 |
|
$9.4800 | RFQ |
Part Details for MCF52211CAE66
MCF52211CAE66 CAD Models
MCF52211CAE66 Part Data Attributes
|
MCF52211CAE66
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52211CAE66
NXP Semiconductors
32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 66 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52211CAE66
This table gives cross-reference parts and alternative options found for MCF52211CAE66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52211CAE66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52211CAE66 | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BCD, LQFP-64 | Rochester Electronics LLC | MCF52211CAE66 vs MCF52211CAE66 |