Part Details for MCF52211CAE80 by Freescale Semiconductor
Overview of MCF52211CAE80 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF52211CAE80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MCF52211CAE80-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 19 Container: Bulk MARKETPLACE PRODUCT |
1180 In Stock |
|
$16.0000 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 80MHz, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 1180 |
|
$13.7300 / $16.1500 | Buy Now |
Part Details for MCF52211CAE80
MCF52211CAE80 CAD Models
MCF52211CAE80 Part Data Attributes
|
MCF52211CAE80
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF52211CAE80
Freescale Semiconductor
MCF522XX 32-bit MCU, ColdFire V2 core, 128KB Flash, 80MHz, QFP 64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |