-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8350
|
Newark | Mcf522Xx 32-Bit Mcu, Coldfire V2 Core, 128Kb Flash, 80Mhz, Qfp 100 Rohs Compliant: Yes |Nxp MCF52211CAF80 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $8.2000 | Buy Now |
DISTI #
MCF52211CAF80-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 35 Weeks Container: Tray |
422 In Stock |
|
$13.1494 / $19.4800 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 80MHz, CMOS, PQFP100 RoHS: Compliant Status: Obsolete Min Qty: 1 | 400 |
|
$10.8900 / $12.8100 | Buy Now |
|
Flip Electronics | Stock, ship today | 26970 |
|
$7.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCF52211CAF80
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52211CAF80
NXP Semiconductors
32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 80 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MCF52211CAF80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52211CAF80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52211CAE66 | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP64 | NXP Semiconductors | MCF52211CAF80 vs MCF52211CAE66 |
MCF52211CAE66 | MCF522XX 32-bit MCU, ColdFire V2 core, 128KB Flash, 66MHz, QFP 64 | Freescale Semiconductor | MCF52211CAF80 vs MCF52211CAE66 |