Part Details for MCF52232CAF50 by NXP Semiconductors
Overview of MCF52232CAF50 by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MCF52232CAF50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M7137
|
Newark | Mcu, 32Bit, Coldfire V2, 50Mhz, Lqfp-80, Product Range:Coldfire Microcontrollers, Device Core:Coldfire V2, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:128Kb, No. Of Pins:80Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MCF52232CAF50 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2300 | Buy Now |
DISTI #
MCF52232CAF50-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 80LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
680 In Stock |
|
$15.6883 / $23.2100 | Buy Now |
DISTI #
MCF52232CAF50
|
Avnet Americas | MCU 32-bit MCF5223x ColdFire RISC 128KB Flash 3.3V 80-Pin LQFP Tray - Trays (Alt: MCF52232CAF50) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.8406 / $14.8081 | Buy Now |
DISTI #
841-MCF52232CAF50
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32B 128K FLASH 16KSRAM RoHS: Compliant | 0 |
|
$14.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$12.9500 | Buy Now |
DISTI #
26904314
|
Verical | MCU 32-bit ColdFire RISC 128KB Flash 3.3V 80-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1421 | Americas - 5 |
|
$8.2932 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 50MHz, CMOS, PQFP80 RoHS: Compliant Status: Active Min Qty: 1 | 322 |
|
$14.1200 / $16.6100 | Buy Now |
DISTI #
MCF52232CAF50
|
Avnet Americas | MCU 32-bit MCF5223x ColdFire RISC 128KB Flash 3.3V 80-Pin LQFP Tray - Trays (Alt: MCF52232CAF50) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.8406 / $14.8081 | Buy Now |
DISTI #
MCF52232CAF50
|
Avnet Silica | MCU 32-bit MCF5223x ColdFire RISC 128KB Flash 3.3V 80-Pin LQFP Tray (Alt: MCF52232CAF50) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF52232CAF50
|
EBV Elektronik | MCU 32-bit MCF5223x ColdFire RISC 128KB Flash 3.3V 80-Pin LQFP Tray (Alt: MCF52232CAF50) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF52232CAF50
MCF52232CAF50 CAD Models
MCF52232CAF50 Part Data Attributes:
|
MCF52232CAF50
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52232CAF50
NXP Semiconductors
32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, ROHS COMPLIANT, PLASTIC, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 73 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |