Part Details for MCF52274CLU120 by NXP Semiconductors
Overview of MCF52274CLU120 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MCF52274CLU120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | ColdFire Microprocessor | IC MCU 32BIT ROMLESS 176LQFP | 5200 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 800 |
|
$13.1314 | RFQ |
Part Details for MCF52274CLU120
MCF52274CLU120 CAD Models
MCF52274CLU120 Part Data Attributes:
|
MCF52274CLU120
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF52274CLU120
NXP Semiconductors
32-BIT, 120MHz, RISC PROCESSOR, PQFP176
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, QFP176,1.0SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |