Part Details for MCF5251CVM140R2 by NXP Semiconductors
Overview of MCF5251CVM140R2 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for MCF5251CVM140R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3338
|
Newark | Amadeus+Usb/ Reel Rohs Compliant: Yes |Nxp MCF5251CVM140R2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3900 | Buy Now |
DISTI #
MCF5251CVM140R2-ND
|
DigiKey | IC MCU 32BIT ROMLESS 225MAPBGA Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$19.6534 | Buy Now |
DISTI #
MCF5251CVM140R2
|
Avnet Americas | MCF5251CVM140/LFBGA225/REEL 13 - Tape and Reel (Alt: MCF5251CVM140R2) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$17.2950 | Buy Now |
DISTI #
841-MCF5251CVM140R2
|
Mouser Electronics | Microprocessors - MPU AMADEUS+USB | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$19.6600 | Buy Now |
Part Details for MCF5251CVM140R2
MCF5251CVM140R2 CAD Models
MCF5251CVM140R2 Part Data Attributes
|
MCF5251CVM140R2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5251CVM140R2
NXP Semiconductors
32-BIT, 140MHz, MICROPROCESSOR, PBGA225
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, MAPBGA-225 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 140 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B225 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 225 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Speed | 140 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |