Part Details for MCF5270CVM150R2 by NXP Semiconductors
Overview of MCF5270CVM150R2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCF5270CVM150R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M1350
|
Newark | Mcf5270 V2Core/Reel Rohs Compliant: Yes |Nxp MCF5270CVM150R2 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$19.8300 | Buy Now |
DISTI #
MCF5270CVM150R2-ND
|
DigiKey | IC MCU 32BIT ROMLESS 196MAPBGA Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$25.2419 | Buy Now |
DISTI #
MCF5270CVM150R2
|
Avnet Americas | MPU MCF52xx RISC 32-Bit 150MHz 196-Pin MA-BGA T/R - Tape and Reel (Alt: MCF5270CVM150R2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$20.3268 / $23.3258 | Buy Now |
DISTI #
841-MCF5270CVM150R2
|
Mouser Electronics | Microprocessors - MPU MCF5270 V2CORE RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$22.2200 | Buy Now |
DISTI #
MCF5270CVM150R2
|
Avnet Americas | MPU MCF52xx RISC 32-Bit 150MHz 196-Pin MA-BGA T/R - Tape and Reel (Alt: MCF5270CVM150R2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$20.3268 / $23.3258 | Buy Now |
DISTI #
MCF5270CVM150R2
|
Avnet Americas | MPU MCF52xx RISC 32-Bit 150MHz 196-Pin MA-BGA T/R - Tape and Reel (Alt: MCF5270CVM150R2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$20.3268 / $23.3258 | Buy Now |
DISTI #
MCF5270CVM150R2
|
Avnet Silica | MPU MCF52xx RISC 32-Bit 150MHz 196-Pin MA-BGA T/R (Alt: MCF5270CVM150R2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF5270CVM150R2
|
EBV Elektronik | MPU MCF52xx RISC 32-Bit 150MHz 196-Pin MA-BGA T/R (Alt: MCF5270CVM150R2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF5270CVM150R2
MCF5270CVM150R2 CAD Models
MCF5270CVM150R2 Part Data Attributes
|
MCF5270CVM150R2
NXP Semiconductors
Buy Now
|
Compare Parts:
MCF5270CVM150R2
NXP Semiconductors
32-BIT, 150MHz, RISC PROCESSOR, PBGA196
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, MAPBGA-196 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 150 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5270CVM150R2
This table gives cross-reference parts and alternative options found for MCF5270CVM150R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5270CVM150R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5232CVM150 | 32-BIT, 150 MHz, RISC PROCESSOR, PBGA196, MAPBGA-196 | Motorola Mobility LLC | MCF5270CVM150R2 vs MCF5232CVM150 |
MCF5270CVM150 | 32-BIT, 150MHz, RISC PROCESSOR, PBGA196, ROHS COMPLIANT, MAPBGA-196 | Freescale Semiconductor | MCF5270CVM150R2 vs MCF5270CVM150 |
MCF5270CVM150R2 | MCF5270 V2CORE | Freescale Semiconductor | MCF5270CVM150R2 vs MCF5270CVM150R2 |
MCF5232CVM150 | MCF5232 V2CORE 64KSRAM | Freescale Semiconductor | MCF5270CVM150R2 vs MCF5232CVM150 |
MCF5232CVM150 | 32-BIT, 150MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MCF5270CVM150R2 vs MCF5232CVM150 |
MCF5271CVM150 | MCF5270 V2CORE | Freescale Semiconductor | MCF5270CVM150R2 vs MCF5271CVM150 |