Microcontrollers and Processors
MCF5272CVM66
Description: 32-BIT, 66MHz, RISC PROCESSOR, PBGA196, PLASTIC, BGA-196

Overview of MCF5272CVM66 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCF5272CVM66 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCF5272CVM66 by Rochester Electronics LLC

MCF5272CVM66
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
BGA
Package Description
PLASTIC, BGA-196
Pin Count
196
Reach Compliance Code
unknown
Address Bus Width
23
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B196
JESD-609 Code
e1
Length
15 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
196
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Seated Height-Max
1.75 mm
Speed
66 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
15 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MCF5272CVM66
    Rochester Electronics LLC
    32-BIT, 66MHz, RISC PROCESSOR, PBGA196, PLASTIC, BGA-196
    VS

Related Parts for MCF5272CVM66

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCF5272CVM66 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCF5272CVM66 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MCF5272CVM66 would you like to use for your alert(s)?
  • Please alert me when MCF5272CVM66 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCF5272CVM66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCF5272CVM66 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCF5272CVM66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCF5272CVM66.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCF5272CVM66 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: