Part Details for MCF5280CVF66 by Rochester Electronics LLC
Overview of MCF5280CVF66 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCF5280CVF66
MCF5280CVF66 CAD Models
MCF5280CVF66 Part Data Attributes
|
MCF5280CVF66
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MCF5280CVF66
Rochester Electronics LLC
FLASH, 66.67MHz, RISC MICROCONTROLLER, PBGA256, MAPBGA-256
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | MAPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | 24 | |
Clock Frequency-Max | 66.67 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 142 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66.67 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF5280CVF66
This table gives cross-reference parts and alternative options found for MCF5280CVF66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5280CVF66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5280CVM66 | FLASH, 66.67MHz, RISC MICROCONTROLLER, PBGA256, MAPBGA-256 | Rochester Electronics LLC | MCF5280CVF66 vs MCF5280CVM66 |
MCF5280CVF66 | FLASH, 66.67MHz, RISC MICROCONTROLLER, PBGA256, MAPBGA-256 | Freescale Semiconductor | MCF5280CVF66 vs MCF5280CVF66 |
MCF5280CVF66 | FLASH, 66.67MHz, RISC MICROCONTROLLER, PBGA256 | NXP Semiconductors | MCF5280CVF66 vs MCF5280CVF66 |