MCF53010CQT240
Description: MICROPROCESSOR

Overview of MCF53010CQT240 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCF53010CQT240 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MCF53010CQT240
Avnet Americas MPU MCF5301x RISC 32-Bit CMOS 240MHz 3.3V 208-Pin TQFP Brick - Trays (Alt: MCF53010CQT240) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 1620 Partner Stock
RFQ
Rochester Electronics Microprocessor, 32-Bit, ColdFire Core, 240MHz PQFP208 RoHS: Compliant Status: Obsolete Min Qty: 1 177
  • 1 $15.6500
  • 25 $15.3400
  • 100 $14.7100
  • 500 $14.0900
  • 1,000 $13.3100
$13.3100 / $15.6500 Buy Now
Flip Electronics Stock 2232
RFQ

CAD Models for MCF53010CQT240 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCF53010CQT240 by NXP Semiconductors

MCF53010CQT240
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
28 X 28 MM, ROHS COMPLIANT, LQFP-208
Reach Compliance Code
unknown
ECCN Code
5A992
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Address Bus Width
24
Boundary Scan
YES
Clock Frequency-Max
48 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G208
Low Power Mode
YES
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Speed
240 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.08 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MCF53010CQT240
    NXP Semiconductors
    MICROPROCESSOR
    VS

Alternate Parts for MCF53010CQT240

This table gives cross-reference parts and alternative options found for MCF53010CQT240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF53010CQT240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCF53010CQT240 MCF5301x 32-bit MPU, ColdFire V3 core, 240MHz, QFP 208 Freescale Semiconductor MCF53010CQT240 vs MCF53010CQT240
Part Number Description Manufacturer Compare
IDT79R4650-267DP RISC Microprocessor, 64-Bit, 267MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc MCF53010CQT240 vs IDT79R4650-267DP
79RC32T351100DH RISC Microprocessor, 32-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc MCF53010CQT240 vs 79RC32T351100DH
AMD-X5-133SDZ Microprocessor, 32-Bit, 133MHz, CMOS, PQFP208, SQFP-208 AMD MCF53010CQT240 vs AMD-X5-133SDZ
ACT-5260PC-100F24C RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham PLC MCF53010CQT240 vs ACT-5260PC-100F24C
ACT-7000ASC-350F24T RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham Power Products MCF53010CQT240 vs ACT-7000ASC-350F24T
IDT79RV4650-267DP8 RISC Microprocessor, 64-Bit, 267MHz, PQFP208, PLASTIC, QFP-208 Integrated Device Technology Inc MCF53010CQT240 vs IDT79RV4650-267DP8
MCF5307AI90B 32-BIT, 90MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 3.30 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-208 Freescale Semiconductor MCF53010CQT240 vs MCF5307AI90B
ACT-5261PC-150F24C RISC Microprocessor, 64-Bit, 150MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham PLC MCF53010CQT240 vs ACT-5261PC-150F24C
ACT-5261PC-133F17M RISC Microprocessor, 64-Bit, 133MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 Cobham Power Products MCF53010CQT240 vs ACT-5261PC-133F17M
79RV4700100DPG RISC Microprocessor, 64-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc MCF53010CQT240 vs 79RV4700100DPG

Related Parts for MCF53010CQT240

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCF53010CQT240 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCF53010CQT240 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MCF53010CQT240 would you like to use for your alert(s)?
  • Please alert me when MCF53010CQT240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCF53010CQT240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCF53010CQT240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCF53010CQT240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCF53010CQT240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCF53010CQT240 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: