MCF53014CMJ240J
Description: MICROPROCESSOR, PBGA256

Overview of MCF53014CMJ240J by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCF53014CMJ240J by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock, ship today 1350
RFQ

CAD Models for MCF53014CMJ240J by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCF53014CMJ240J by NXP Semiconductors

MCF53014CMJ240J
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
17 X 17 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-256
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Address Bus Width
24
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
80 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Speed
240 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.08 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. MCF53014CMJ240J
    NXP Semiconductors
    MICROPROCESSOR, PBGA256
    VS

Alternate Parts for MCF53014CMJ240J

This table gives cross-reference parts and alternative options found for MCF53014CMJ240J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF53014CMJ240J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC853TVR80 32-BIT, 80MHz, RISC PROCESSOR, PBGA256 NXP Semiconductors MCF53014CMJ240J vs MPC853TVR80
XPC823CZT25 RISC Microprocessor, 32-Bit, CMOS, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 Motorola Semiconductor Products MCF53014CMJ240J vs XPC823CZT25
XPC823ZT25 32-BIT, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 Motorola Mobility LLC MCF53014CMJ240J vs XPC823ZT25
XPC823CVR66B2T 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 Freescale Semiconductor MCF53014CMJ240J vs XPC823CVR66B2T
MPC850ZT33 RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256 Motorola Semiconductor Products MCF53014CMJ240J vs MPC850ZT33
XPC850DECVR50BU 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 Freescale Semiconductor MCF53014CMJ240J vs XPC850DECVR50BU
IBM25PPC750CXEJQ5012T RISC Microprocessor, 32-Bit, 500MHz, CMOS, PBGA256, 27 X 27 MM, LEAD FREE, PLASTIC, BGA-256 IBM MCF53014CMJ240J vs IBM25PPC750CXEJQ5012T
79RC32T336-150BCGI 32-BIT, 150MHz, RISC PROCESSOR, PBGA256, 17 X 17 MM, GREEN, MO-192AAF-1, CABGA-256 Integrated Device Technology Inc MCF53014CMJ240J vs 79RC32T336-150BCGI
XPC850CZT50B 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Motorola Mobility LLC MCF53014CMJ240J vs XPC850CZT50B
MPC852TVR50A 32-BIT, 50MHz, RISC PROCESSOR, PBGA256 NXP Semiconductors MCF53014CMJ240J vs MPC852TVR50A

Related Parts for MCF53014CMJ240J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCF53014CMJ240J by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCF53014CMJ240J by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MCF53014CMJ240J would you like to use for your alert(s)?
  • Please alert me when MCF53014CMJ240J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCF53014CMJ240J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCF53014CMJ240J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCF53014CMJ240J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCF53014CMJ240J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCF53014CMJ240J by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: