MCF5327CVM240
Description: 32-BIT, 240MHz, RISC PROCESSOR, PBGA196

Overview of MCF5327CVM240 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for MCF5327CVM240 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 47M1938
Newark Ic, microprocessor,32-Bit, bga,196Pin, plastic Rohs Compliant: Yes |Nxp MCF5327CVM240 RoHS: Compliant Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $19.3100
$19.3100 Buy Now
DISTI # MCF5327CVM240-ND
DigiKey IC MCU 32BIT ROMLESS 196MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray 630
In Stock
  • 1 $21.4300
  • 10 $17.7420
$17.7420 / $21.4300 Buy Now
DISTI # MCF5327CVM240
Avnet Americas MPU MPC5xxx RISC 32-Bit CMOS 240MHz 196-Pin MA-BGA Tray - Trays (Alt: MCF5327CVM240) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 630 $15.6126
$15.6126 Buy Now
DISTI # MCF5327CVM240
Avnet Americas MPU MPC5xxx RISC 32-Bit CMOS 240MHz 196-Pin MA-BGA Tray - Trays (Alt: MCF5327CVM240) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 630 $15.6126
$15.6126 Buy Now
DISTI # 841-MCF5327CVM240
Mouser Electronics Microprocessors - MPU MCF5329 V2-CORE RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Lead time: 13 Weeks Container: Tray 0
Tray
  • 630 $17.7500
$17.7500 Buy Now
DISTI # MCF5327CVM240
Avnet Silica MPU MPC5xxx RISC 32-Bit CMOS 240MHz 196-Pin MA-BGA Tray (Alt: MCF5327CVM240) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCF5327CVM240
EBV Elektronik MPU MPC5xxx RISC 32-Bit CMOS 240MHz 196-Pin MA-BGA Tray (Alt: MCF5327CVM240) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MCF5327CVM240 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCF5327CVM240 by NXP Semiconductors

MCF5327CVM240
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
15 X 15 MM, ROHS COMPLIANT, MAPBGA-196
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Address Bus Width
24
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
80 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B196
JESD-609 Code
e1
Length
15 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
196
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Speed
240 MHz
Supply Voltage-Max
1.6 V
Supply Voltage-Min
1.4 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
15 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MCF5327CVM240
    NXP Semiconductors
    32-BIT, 240MHz, RISC PROCESSOR, PBGA196
    VS

Alternate Parts for MCF5327CVM240

This table gives cross-reference parts and alternative options found for MCF5327CVM240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5327CVM240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCF53721CVM240 32-BIT, 240MHz, RISC PROCESSOR, PBGA196 NXP Semiconductors MCF5327CVM240 vs MCF53721CVM240
Part Number Description Manufacturer Compare
MCF5208CVM166 32-BIT, 166.67MHz, RISC PROCESSOR, PBGA196 NXP Semiconductors MCF5327CVM240 vs MCF5208CVM166
MCF5372LCVM240 32-BIT, 240MHz, RISC PROCESSOR, PBGA196 NXP Semiconductors MCF5327CVM240 vs MCF5372LCVM240
MCF53721CVM240 32-BIT, 240MHz, RISC PROCESSOR, PBGA196 NXP Semiconductors MCF5327CVM240 vs MCF53721CVM240
MCF5272VF66 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 NXP Semiconductors MCF5327CVM240 vs MCF5272VF66
MCF5272CVM66 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 NXP Semiconductors MCF5327CVM240 vs MCF5272CVM66
MCF5270CVM150R2 32-BIT, 150MHz, RISC PROCESSOR, PBGA196 NXP Semiconductors MCF5327CVM240 vs MCF5270CVM150R2
MCF5274LCVM166 32-BIT, 166MHz, RISC PROCESSOR, PBGA196 NXP Semiconductors MCF5327CVM240 vs MCF5274LCVM166
MCF5272VM66R2 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 NXP Semiconductors MCF5327CVM240 vs MCF5272VM66R2
MCF5271CVM150 32-BIT, 150MHz, RISC PROCESSOR, PBGA196 NXP Semiconductors MCF5327CVM240 vs MCF5271CVM150
MCF5272CVF66 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 NXP Semiconductors MCF5327CVM240 vs MCF5272CVF66

Related Parts for MCF5327CVM240

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCF5327CVM240 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCF5327CVM240 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MCF5327CVM240 would you like to use for your alert(s)?
  • Please alert me when MCF5327CVM240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCF5327CVM240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCF5327CVM240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCF5327CVM240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCF5327CVM240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCF5327CVM240 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: