Part Details for MCF5373LCVM240 by NXP Semiconductors
Overview of MCF5373LCVM240 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5373LCVM240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M8045
|
Newark | Microprocessor, Product Range:Coldfire V3 Mcf537X Series, No. Of Cpu Cores:1Cores, Program Memory Size:16Kb, Ic Case/Package:Mapbga, No. Of Pins:196Pins, Supply Voltage Min:3V, Supply Voltage Max:1.6V, No. Of I/O S:62I/O S Rohs Compliant: Yes |Nxp MCF5373LCVM240 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8000 | Buy Now |
DISTI #
09AH9793
|
Newark | Mcf5329 V3Core Rohs Compliant: Yes |Nxp MCF5373LCVM240 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2900 / $17.8700 | Buy Now |
DISTI #
MCF5373LCVM240-ND
|
DigiKey | IC MCU 32BIT ROMLESS 196MAPBGA Min Qty: 630 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$23.1625 | Buy Now |
DISTI #
MCF5373LCVM240
|
Avnet Americas | MPU MCF53xx RISC 32-Bit CMOS 240MHz 196-Pin MA-BGA Tray - Trays (Alt: MCF5373LCVM240) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$18.6523 / $21.4043 | Buy Now |
DISTI #
841-MCF5373LCVM240
|
Mouser Electronics | Microprocessors - MPU MCF5329 V4CORE RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 630 Container: Tray | 0Tray |
|
$20.3900 | Buy Now |
DISTI #
MCF5373LCVM240
|
Avnet Americas | MPU MCF53xx RISC 32-Bit CMOS 240MHz 196-Pin MA-BGA Tray - Trays (Alt: MCF5373LCVM240) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$18.6523 / $21.4043 | Buy Now |
DISTI #
MCF5373LCVM240
|
Avnet Americas | MPU MCF53xx RISC 32-Bit CMOS 240MHz 196-Pin MA-BGA Tray - Trays (Alt: MCF5373LCVM240) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$18.6523 / $21.4043 | Buy Now |
DISTI #
MCF5373LCVM240
|
Avnet Silica | MPU MCF53xx RISC 32-Bit CMOS 240MHz 196-Pin MA-BGA Tray (Alt: MCF5373LCVM240) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF5373LCVM240
|
EBV Elektronik | MPU MCF53xx RISC 32-Bit CMOS 240MHz 196-Pin MA-BGA Tray (Alt: MCF5373LCVM240) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF5373LCVM240
MCF5373LCVM240 CAD Models
MCF5373LCVM240 Part Data Attributes
|
MCF5373LCVM240
NXP Semiconductors
Buy Now
|
Compare Parts:
MCF5373LCVM240
NXP Semiconductors
32-BIT, 240MHz, RISC PROCESSOR, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 240 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5373LCVM240
This table gives cross-reference parts and alternative options found for MCF5373LCVM240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5373LCVM240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF53281CVM240 | 32-BIT, 240MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MCF5373LCVM240 vs MCF53281CVM240 |
MCF5328CVM240 | MCF5329 V3CORE | Freescale Semiconductor | MCF5373LCVM240 vs MCF5328CVM240 |
MCF5328CVM240J | 32-BIT, 240MHz, RISC PROCESSOR, PBGA256, 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | Freescale Semiconductor | MCF5373LCVM240 vs MCF5328CVM240J |
MCF53281CVM240 | 32-BIT, 240MHz, RISC PROCESSOR, PBGA256, 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | Freescale Semiconductor | MCF5373LCVM240 vs MCF53281CVM240 |
MCF5373LCVM240 | MCF5329 V3CORE | Freescale Semiconductor | MCF5373LCVM240 vs MCF5373LCVM240 |
MCF5329CVM240 | 32-BIT, 240MHz, RISC PROCESSOR, PBGA256, 17 X 17 MM, ROHS COMPLIANT, MAPBGA-256 | Freescale Semiconductor | MCF5373LCVM240 vs MCF5329CVM240 |