-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, 200MHz, RISC PROCESSOR, PBGA388
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9321
|
Newark | 32 Bit Microprocessor-Mpu, 200Mhz, Bga-388, Product Range:Coldfire V4 Family Mcf547X Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:64Kb, Ic Case/Package:Bga, No. Of Pins:388Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Nxp MCF5472VR200 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2600 | Buy Now |
DISTI #
MCF5472VR200-ND
|
DigiKey | IC MCU 32BIT ROMLESS 388PBGA Min Qty: 200 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$47.3740 | Buy Now |
DISTI #
MCF5472VR200
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 200MHz 2.5V/3.3V 388-Pin BGA Tray - Trays (Alt: MCF5472VR200) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$41.5443 / $47.9100 | Buy Now |
DISTI #
841-MCF5472VR200
|
Mouser Electronics | Microprocessors - MPU MCF547X V4ECORE MMU FPU RoHS: Compliant | 200 |
|
$49.2800 / $49.5100 | Buy Now |
|
Future Electronics | Microprocessors - MPU MCF547X V4ECORE MMU FPU RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$46.9800 | Buy Now |
DISTI #
MCF5472VR200
|
Avnet Silica | MPU MCF5xxx RISC 32-Bit 200MHz 2.5V/3.3V 388-Pin BGA Tray (Alt: MCF5472VR200) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF5472VR200
|
EBV Elektronik | MPU MCF5xxx RISC 32-Bit 200MHz 2.5V/3.3V 388-Pin BGA Tray (Alt: MCF5472VR200) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCF5472VR200
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5472VR200
NXP Semiconductors
32-BIT, 200MHz, RISC PROCESSOR, PBGA388
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, MS-034AAL-1, PBGA-388 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B388 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 388 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.58 V | |
Supply Voltage-Min | 1.43 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for MCF5472VR200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5472VR200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5472ZP200 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, MS-034AAL-1, PBGA-388 | Freescale Semiconductor | MCF5472VR200 vs MCF5472ZP200 |
MCF5471ZP200 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 | NXP Semiconductors | MCF5472VR200 vs MCF5471ZP200 |