MCFRBTNV1200
SPC Multicomp
Description: Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1405, MELF

Overview of MCFRBTNV1200 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Entertainment and Gaming Communication and Networking

Price & Stock for MCFRBTNV1200 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 27W0848
Newark Surface Mount Melf Resistor, Mcf Series, 120 Ohm, 250 Mw, 0.1%, Metal Film Rohs Compliant: Yes |Multicomp Pro MCFRBTNV1200 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 400
  • 1 $0.7230
  • 25 $0.6740
  • 50 $0.6160
  • 100 $0.5880
  • 250 $0.5490
  • 500 $0.4520
  • 1,000 $0.3170
  • 5,000 $0.2080
$0.2080 / $0.7230 Buy Now

CAD Models for MCFRBTNV1200 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCFRBTNV1200 by SPC Multicomp

MCFRBTNV1200
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Package Description
MELF
Reach Compliance Code
unknown
Additional Feature
PRECISION
Construction
MELF
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.4 mm
Package Length
3.5 mm
Package Style
MELF
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
120 Ω
Resistor Type
FIXED RESISTOR
Size Code
1405
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
15 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. MCFRBTNV1200
    SPC Multicomp
    Fixed Resistor, Metal Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1405, MELF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCFRBTNV1200 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCFRBTNV1200 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCFRBTNV1200 would you like to use for your alert(s)?
  • Please alert me when MCFRBTNV1200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCFRBTNV1200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCFRBTNV1200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCFRBTNV1200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCFRBTNV1200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCFRBTNV1200 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: