Part Details for MCGPR35V228M16X32 by SPC Multicomp
Overview of MCGPR35V228M16X32 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCGPR35V228M16X32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9692
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 35V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Through Hole, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Multicomp Pro MCGPR35V228M16X32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1069 |
|
$0.3610 / $1.0100 | Buy Now |
DISTI #
38K4689
|
Newark | Aluminium Electrolytic Capacitor, Gpr Series, 2200 - F, - 20%, 35 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCGPR35V228M16X32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.0830 | Buy Now |
Part Details for MCGPR35V228M16X32
MCGPR35V228M16X32 CAD Models
MCGPR35V228M16X32 Part Data Attributes
|
MCGPR35V228M16X32
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCGPR35V228M16X32
SPC Multicomp
CAP,AL2O3,2.2MF,35VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MCGPR35V228M16X32
This table gives cross-reference parts and alternative options found for MCGPR35V228M16X32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCGPR35V228M16X32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESK228M035AM2KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | MCGPR35V228M16X32 vs ESK228M035AM2KA |