Part Details for MCGPR50V106M5X11 by SPC Multicomp
Overview of MCGPR50V106M5X11 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCGPR50V106M5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9699
|
Newark | Aluminum Electrolytic Capacitor 10Uf, 50V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Through Hole, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Multicomp Pro MCGPR50V106M5X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2185 |
|
$0.0360 / $0.2190 | Buy Now |
DISTI #
38K4696
|
Newark | Aluminium Electrolytic Capacitor, Gpr Series, 10 - F, - 20%, 50 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCGPR50V106M5X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13428 |
|
$0.0100 | Buy Now |
Part Details for MCGPR50V106M5X11
MCGPR50V106M5X11 CAD Models
MCGPR50V106M5X11 Part Data Attributes:
|
MCGPR50V106M5X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCGPR50V106M5X11
SPC Multicomp
CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.005 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 60 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for MCGPR50V106M5X11
This table gives cross-reference parts and alternative options found for MCGPR50V106M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCGPR50V106M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA1HAM100X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MCGPR50V106M5X11 vs ECA1HAM100X |
SD1H106M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MCGPR50V106M5X11 vs SD1H106M05011CS |
ESK106M050AC3FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MCGPR50V106M5X11 vs ESK106M050AC3FR |