Part Details for MCGPR50V337M10X21 by SPC Multicomp
Overview of MCGPR50V337M10X21 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCGPR50V337M10X21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0387
|
Newark | Aluminium Electrolytic Capacitor, Gpr Series, 330 - F, - 20%, 50 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCGPR50V337M10X21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35037 |
|
$0.2060 / $0.8570 | Buy Now |
Part Details for MCGPR50V337M10X21
MCGPR50V337M10X21 CAD Models
MCGPR50V337M10X21 Part Data Attributes
|
MCGPR50V337M10X21
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCGPR50V337M10X21
SPC Multicomp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.165 mA | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 540 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |