Part Details for MCH3333A-TL-W by onsemi
Overview of MCH3333A-TL-W by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MCH3333A-TL-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1599
|
Newark | Mosfet, P-Ch, -30V, -2A, Sc-70-3, Transistor Polarity:P Channel, Drain Source Voltage Vds:-30V, Continuous Drain Current Id:-2A, On Resistance Rds(On):0.165Ohm, Rds(On) Test Voltage Vgs:-4V, Threshold Voltage Vgs:-1.3V Rohs Compliant: Yes |Onsemi MCH3333A-TL-W Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1780 / $0.4260 | Buy Now |
DISTI #
68Y0400
|
Newark | Pch 2.5V Drive Series/Reel |Onsemi MCH3333A-TL-W Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1700 | Buy Now |
DISTI #
V72:2272_14070472
|
Arrow Electronics | Trans MOSFET P-CH 30V 2A 3-Pin MCPH T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1547 Container: Cut Strips | Americas - 2425 |
|
$0.1558 / $0.1742 | Buy Now |
DISTI #
25805650
|
Verical | Trans MOSFET P-CH 30V 2A 3-Pin MCPH T/R Min Qty: 44 Package Multiple: 1 Date Code: 1547 | Americas - 2425 |
|
$0.1558 / $0.1650 | Buy Now |
|
Rochester Electronics | MCH3333A - Single P-Channel Power MOSFET, -30V, -2.0A, 215m? RoHS: Not Compliant pbFree: No Status: End of Life / Last Time Buy Min Qty: 1 | 51292 |
|
$0.1380 / $0.1623 | Buy Now |
|
Chip1Cloud | MOSFET P-CH 30V 2A MCPH3 | 16300 |
|
RFQ | |
DISTI #
C1S541901531061
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 7 |
|
$0.0958 | Buy Now |
DISTI #
2508363RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 51292 |
|
$0.1200 / $0.2217 | Buy Now |
DISTI #
2508363
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 51292 |
|
$0.1200 / $0.4485 | Buy Now |
|
LCSC | 30V 2A 215m1V1A 900mW 1.3V1mA 1PCSPChannel SC-70FL MOSFETs ROHS | 8 |
|
$0.4820 / $0.5088 | Buy Now |
Part Details for MCH3333A-TL-W
MCH3333A-TL-W CAD Models
MCH3333A-TL-W Part Data Attributes:
|
MCH3333A-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH3333A-TL-W
onsemi
Single P-Channel Power MOSFET, -30V, -2.0A, 215mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70FL, 3 PIN | |
Manufacturer Package Code | 419AQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.215 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.9 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MCH3333A-TL-W
This table gives cross-reference parts and alternative options found for MCH3333A-TL-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH3333A-TL-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH3333A-TL-H | Single P-Channel Power MOSFET, -30V, -2.0A, 215mΩ, SC 70FL / MCPH3, 3000-REEL | onsemi | MCH3333A-TL-W vs MCH3333A-TL-H |