Part Details for MCH3377-TL-E by onsemi
Overview of MCH3377-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for MCH3377-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MCH3377-TL-E-488-ND
|
DigiKey | SMALL SIGNAL FIELD-EFFECT TRANSI Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
246373 In Stock |
|
$0.1800 | Buy Now |
DISTI #
MCH3377-TL-E
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 3 A, 0.083 ohm, SC-88, Surface Mount - Bulk (Alt: MCH3377-TL-E) RoHS: Compliant Min Qty: 2004 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 246373 Partner Stock |
|
$0.1547 / $0.1847 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 3A, 20V, P-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 246373 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for MCH3377-TL-E
MCH3377-TL-E CAD Models
MCH3377-TL-E Part Data Attributes
|
MCH3377-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH3377-TL-E
onsemi
Single P-Channel Power MOSFET -20V, -3A, 83mΩ, SC 70FL / MCPH3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, MCPH3, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419AQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.083 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MCH3377-TL-E
This table gives cross-reference parts and alternative options found for MCH3377-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH3377-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2301CDS-T1-GE3 | Small Signal Field-Effect Transistor, 3.1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | MCH3377-TL-E vs SI2301CDS-T1-GE3 |
CPH3350-TL-H | P-Channel Power MOSFET, -20V, -3A, 83mΩ, CPH3, 3000-REEL | onsemi | MCH3377-TL-E vs CPH3350-TL-H |