MCH3383-TL-W
onsemi
Description: Single P-Channel Power MOSFET, -12V, -3.5A, 69mΩ, 3000-REEL

Overview of MCH3383-TL-W by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for MCH3383-TL-W by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 07AH4110
Newark Mosfet, P-Ch, -12V, -3.5A, Mcph, Transistor Polarity:P Channel, Continuous Drain Current Id:-3.5A, Drain Source Voltage Vds:-12V, On Resistance Rds(On):0.057Ohm, Rds(On) Test Voltage Vgs:-2.5V, Threshold Voltage Vgs:-800Mv, Power Rohs Compliant: Yes |Onsemi MCH3383-TL-W RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.3700
  • 10 $0.3030
  • 100 $0.2680
$0.2680 / $0.3700 Buy Now
DISTI # 81Y3669
Newark Pch 0.9V Drive Series/Reel Rohs Compliant: Yes |Onsemi MCH3383-TL-W RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.2290
  • 6,000 $0.2110
  • 12,000 $0.1980
  • 18,000 $0.1840
  • 30,000 $0.1760
$0.1760 / $0.2290 Buy Now
DISTI # MCH3383-TL-W
Avnet Americas ONSMCH3383-TL-W - Tape and Reel (Alt: MCH3383-TL-W) RoHS: Compliant Min Qty: 1751 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3403 Partner Stock
  • 1,751 $0.2113
  • 1,800 $0.2056
  • 3,600 $0.1999
  • 8,800 $0.1942
  • 18,000 $0.1885
  • 88,000 $0.1828
  • 180,000 $0.1771
$0.1771 / $0.2113 Buy Now
Rochester Electronics MCH3383 - P-Channel Power MOSFET, -12V, -3.5A, 69mOhm, Single MCPH3 RoHS: Not Compliant Status: Obsolete Min Qty: 1 3403
  • 1 $0.2083
  • 25 $0.2041
  • 100 $0.1958
  • 500 $0.1875
  • 1,000 $0.1771
$0.1771 / $0.2083 Buy Now

CAD Models for MCH3383-TL-W by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH3383-TL-W by onsemi

MCH3383-TL-W
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Package Description
SC-70FL, 3 PIN
Manufacturer Package Code
419AQ
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
12 V
Drain Current-Max (ID)
3.5 A
Drain-source On Resistance-Max
0.069 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
1 W
Surface Mount
YES
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MCH3383-TL-W
    onsemi
    Single P-Channel Power MOSFET, -12V, -3.5A, 69mΩ, 3000-REEL
    VS

Related Parts for MCH3383-TL-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH3383-TL-W by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH3383-TL-W by onsemi

Select Manufacturer
Which Manufacturer of MCH3383-TL-W would you like to use for your alert(s)?
  • Please alert me when MCH3383-TL-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH3383-TL-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH3383-TL-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH3383-TL-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH3383-TL-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH3383-TL-W by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: