Part Details for MCH6601-TL-E by onsemi
Overview of MCH6601-TL-E by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH6601-TL-E
MCH6601-TL-E CAD Models
MCH6601-TL-E Part Data Attributes:
|
MCH6601-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH6601-TL-E
onsemi
P-Channel Power MOSFET, -30V, -0.2A, 10.4Ω, Dual MCPH6, SC 88FL / MCPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 88FL / MCPH6 | |
Pin Count | 6 | |
Manufacturer Package Code | 419AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for MCH6601-TL-E
This table gives cross-reference parts and alternative options found for MCH6601-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH6601-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH6601-TL-E | Small Signal Field-Effect Transistor, 0.2A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MCPH6, SC-88, SC-70, 6 PIN | SANYO Semiconductor Co Ltd | MCH6601-TL-E vs MCH6601-TL-E |