Part Details for MCH6603-TL-H by onsemi
Overview of MCH6603-TL-H by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCH6603-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Field-Effect Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 104281 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for MCH6603-TL-H
MCH6603-TL-H CAD Models
MCH6603-TL-H Part Data Attributes
|
MCH6603-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH6603-TL-H
onsemi
P-Channel Power MOSFET, -50V, -0.14A, 23 Ohm, Dual MCPH6, SC 88FL / MCPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 88FL / MCPH6 | |
Pin Count | 6 | |
Manufacturer Package Code | 419AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MCH6603-TL-H
This table gives cross-reference parts and alternative options found for MCH6603-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH6603-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH6603-TL-H | Small Signal Field-Effect Transistor | SANYO Semiconductor Co Ltd | MCH6603-TL-H vs MCH6603-TL-H |