MCHC908GR8CFAER
Description: MICROCONTROLLER

Overview of MCHC908GR8CFAER by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for MCHC908GR8CFAER by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 47M1939
Newark 8Bit Mcu, 7.5K Flash/ Reel Rohs Compliant: Yes |Nxp MCHC908GR8CFAER RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,200 $6.9400
$6.9400 Buy Now
Win Source Electronics IC MCU 8BIT 7.5KB FLASH 32LQFP 800
  • 1 $251.7370
  • 2 $225.6950
$225.6950 / $251.7370 Buy Now

CAD Models for MCHC908GR8CFAER by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCHC908GR8CFAER by NXP Semiconductors

MCHC908GR8CFAER
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LQFP-32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
OPERATES AT 3V NOMINAL SUPPLY AT 4.1 MHZ
Address Bus Width
Bit Size
8
Clock Frequency-Max
32.8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
21
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
8.2 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MCHC908GR8CFAER
    NXP Semiconductors
    MICROCONTROLLER
    VS

Related Parts for MCHC908GR8CFAER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCHC908GR8CFAER by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCHC908GR8CFAER by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MCHC908GR8CFAER would you like to use for your alert(s)?
  • Please alert me when MCHC908GR8CFAER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCHC908GR8CFAER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCHC908GR8CFAER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCHC908GR8CFAER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCHC908GR8CFAER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCHC908GR8CFAER by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: