Part Details for MCHH15N0R5B500CT by SPC Multicomp
Overview of MCHH15N0R5B500CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHH15N0R5B500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W7930
|
Newark | Cap, 0.5Pf, 50V, 0402, Capacitance:0.5Pf, Voltage Rating:50V, Product Range:Mchh Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Standard:-, Rohs Compliant: Yes |Multicomp Pro MCHH15N0R5B500CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6481 |
|
$0.0610 / $0.2410 | Buy Now |
DISTI #
03AC2850
|
Newark | Cap, 0.5Pf, 50V, 0402, Reel, Capacitance:0.5Pf, Voltage Rating:50V, Product Range:Mchh Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Rohs Compliant: Yes |Multicomp Pro MCHH15N0R5B500CT Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
Part Details for MCHH15N0R5B500CT
MCHH15N0R5B500CT CAD Models
MCHH15N0R5B500CT Part Data Attributes
|
MCHH15N0R5B500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHH15N0R5B500CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MCHH15N0R5B500CT
This table gives cross-reference parts and alternative options found for MCHH15N0R5B500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHH15N0R5B500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N0R5B500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | MCHH15N0R5B500CT vs 0402N0R5B500LG |
VJ0402L0R5BXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCHH15N0R5B500CT vs VJ0402L0R5BXACW1BC |
AC0402BRNPO9BNR50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MCHH15N0R5B500CT vs AC0402BRNPO9BNR50 |
C1005NP0508BGTF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402 | Darfon Corporation | MCHH15N0R5B500CT vs C1005NP0508BGTF |
GHQ04CG0R5B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | MCHH15N0R5B500CT vs GHQ04CG0R5B50NTD |
C0402HQN500-0R5BGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCHH15N0R5B500CT vs C0402HQN500-0R5BGP |
0402CG0R5B500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | Fenghua (HK) Electronics Ltd | MCHH15N0R5B500CT vs 0402CG0R5B500N |
GHQ04CG0R5B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | MCHH15N0R5B500CT vs GHQ04CG0R5B50NT |
RF0402N0R5B500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | MCHH15N0R5B500CT vs RF0402N0R5B500CT |
SH15N0R5B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCHH15N0R5B500CT vs SH15N0R5B500CT |