Part Details for MCHP03W8F2701T5E by SPC Multicomp
Overview of MCHP03W8F2701T5E by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHP03W8F2701T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N6874
|
Newark | Res, Thick Film, 2K7, 1%, 0.125W, 0603, Resistance:2.7Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCHP03W8F2701T5E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 / $0.0360 | Buy Now |
Part Details for MCHP03W8F2701T5E
MCHP03W8F2701T5E CAD Models
MCHP03W8F2701T5E Part Data Attributes
|
MCHP03W8F2701T5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHP03W8F2701T5E
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCHP03W8F2701T5E
This table gives cross-reference parts and alternative options found for MCHP03W8F2701T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHP03W8F2701T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTPD2701F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCHP03W8F2701T5E vs RK73H1JTTPD2701F |
RK73H1JGTDB2701F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCHP03W8F2701T5E vs RK73H1JGTDB2701F |
PWR06F2701TEX | Fixed Resistor, 0.1W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCHP03W8F2701T5E vs PWR06F2701TEX |
NMCR0603FJ2K70 | RES,SMT,THICK FILM,2.7K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | MCHP03W8F2701T5E vs NMCR0603FJ2K70 |
NRCS06F2701TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | MCHP03W8F2701T5E vs NRCS06F2701TRF |
RMGW16K272FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCHP03W8F2701T5E vs RMGW16K272FTP |
MCWF06P2701FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | MCHP03W8F2701T5E vs MCWF06P2701FTL |
CQ03SAF2701T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCHP03W8F2701T5E vs CQ03SAF2701T5E |
CR16TR272F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | MCHP03W8F2701T5E vs CR16TR272F |
WR06X2701FDLV | Fixed Resistor, 0.1W, 2700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | MCHP03W8F2701T5E vs WR06X2701FDLV |