Part Details for MCHP03W8F4700T5E by SPC Multicomp
Overview of MCHP03W8F4700T5E by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHP03W8F4700T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N6890
|
Newark | Res, Thick Film, 470R, 1%, 0.125W, 0603, Resistance:470Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCHP03W8F4700T5E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 / $0.0360 | Buy Now |
Part Details for MCHP03W8F4700T5E
MCHP03W8F4700T5E CAD Models
MCHP03W8F4700T5E Part Data Attributes
|
MCHP03W8F4700T5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHP03W8F4700T5E
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCHP03W8F4700T5E
This table gives cross-reference parts and alternative options found for MCHP03W8F4700T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHP03W8F4700T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0603AFX-4700ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCHP03W8F4700T5E vs CRS0603AFX-4700ELF |
RM06FLN4700 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | MCHP03W8F4700T5E vs RM06FLN4700 |
WR06X4700FTR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCHP03W8F4700T5E vs WR06X4700FTR |
WCR0603-470RFI | RESISTOR, 0.1W, 1%, 100ppm, 470ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | MCHP03W8F4700T5E vs WCR0603-470RFI |
SFR03EZPF4700 | Fixed Resistor, CHIP | ROHM Semiconductor | MCHP03W8F4700T5E vs SFR03EZPF4700 |
RC0603FR-13470R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | MCHP03W8F4700T5E vs RC0603FR-13470R |
RMNW16K4700FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Kamaya Inc | MCHP03W8F4700T5E vs RMNW16K4700FB |
RMGW16K471FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCHP03W8F4700T5E vs RMGW16K471FB |
RPC0603FT470R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCHP03W8F4700T5E vs RPC0603FT470R |
WR06X4700FQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | MCHP03W8F4700T5E vs WR06X4700FQ |