Part Details for MCHP05W4F560JT5E by SPC Multicomp
Overview of MCHP05W4F560JT5E by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHP05W4F560JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N7041
|
Newark | Res, Thick Film, 56R, 1%, 0.25W, 0805, Resistance:56Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCHP05W4F560JT5E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 / $0.0390 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 56OHM, 150V, 1% +/-TOL, 100PPM/CEL, 0805 | 1576 |
|
$0.0105 / $0.1050 | Buy Now |
Part Details for MCHP05W4F560JT5E
MCHP05W4F560JT5E CAD Models
MCHP05W4F560JT5E Part Data Attributes:
|
MCHP05W4F560JT5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHP05W4F560JT5E
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCHP05W4F560JT5E
This table gives cross-reference parts and alternative options found for MCHP05W4F560JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHP05W4F560JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805AS-56RFI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCHP05W4F560JT5E vs PWC0805AS-56RFI |
MP001408 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 56ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | MCHP05W4F560JT5E vs MP001408 |
HP05W3F560JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 56ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCHP05W4F560JT5E vs HP05W3F560JT5E |
PWC0805AS-56RFPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCHP05W4F560JT5E vs PWC0805AS-56RFPB |
PWC0805-56RFPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCHP05W4F560JT5E vs PWC0805-56RFPB |
PWC0805-56RFI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCHP05W4F560JT5E vs PWC0805-56RFI |