Part Details for MCHP06W2F1004T5E by SPC Multicomp
Overview of MCHP06W2F1004T5E by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCHP06W2F1004T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1576679
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0192 / $0.0377 | Buy Now |
DISTI #
1576679RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0192 / $0.0303 | Buy Now |
DISTI #
1576679RL
|
Farnell | RES, 1M, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 22 Weeks, 2 Days Container: Reel | 0 |
|
$0.0153 / $0.0332 | Buy Now |
DISTI #
1576679
|
Farnell | RES, 1M, 1%, 0.5W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.0153 / $0.0821 | Buy Now |
Part Details for MCHP06W2F1004T5E
MCHP06W2F1004T5E CAD Models
MCHP06W2F1004T5E Part Data Attributes:
|
MCHP06W2F1004T5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHP06W2F1004T5E
SPC Multicomp
RES,SMT,THICK FILM,1M OHMS,50WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |