Part Details for MCHP06W2F2203T5E by SPC Multicomp
Overview of MCHP06W2F2203T5E by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHP06W2F2203T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N7161
|
Newark | Res, Thick Film, 220K, 1%, 0.5W, 1206, Resistance:220Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCHP06W2F2203T5E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2524148 |
|
$0.0280 / $0.0520 | Buy Now |