There are no models available for this part yet.
Overview of MCHP122WF100JT4E by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCHP122WF100JT4E by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61X9588
|
Newark | Res, 10R, 1%, 2W, 2512, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:-, Qualification:- Rohs Compliant: Yes |Multicomp Pro MCHP122WF100JT4E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1379 |
|
$0.0200 | Buy Now |
CAD Models for MCHP122WF100JT4E by SPC Multicomp
Part Data Attributes for MCHP122WF100JT4E by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for MCHP122WF100JT4E
This table gives cross-reference parts and alternative options found for MCHP122WF100JT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHP122WF100JT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGH2512F10R | Fixed Resistor, Thick Film, 2W, 10ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512 | TE Connectivity | MCHP122WF100JT4E vs CRGH2512F10R |