Part Details for MCHP122WF300JT4E by SPC Multicomp
Overview of MCHP122WF300JT4E by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCHP122WF300JT4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61X9641
|
Newark | Res, 30R, 1%, 2W, 2512, Thick Film, Resistance:30Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:-, Qualification:- Rohs Compliant: Yes |Multicomp Pro MCHP122WF300JT4E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 107 |
|
$0.0200 | Buy Now |
Part Details for MCHP122WF300JT4E
MCHP122WF300JT4E CAD Models
MCHP122WF300JT4E Part Data Attributes
|
MCHP122WF300JT4E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHP122WF300JT4E
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 2W, 30ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |