Part Details for MCHTB-36I by SPC Multicomp
Overview of MCHTB-36I by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHTB-36I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92N5196
|
Newark | Fuse Holder, 6.3 X 32Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:1/4" X 1-1/4", Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:-, Voltage Rating Vac:250V Rohs Compliant: No |Multicomp MCHTB-36I RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 78 |
|
$20.6996 / $23.4000 | Buy Now |
|
Quest Components | 62 |
|
$23.4000 / $25.3500 | Buy Now |